


VTVS31ASMF-HM3-08 | |
---|---|
DigiKey Part Number | 112-VTVS31ASMF-HM3-08TR-ND - Tape & Reel (TR) 112-VTVS31ASMF-HM3-08CT-ND - Cut Tape (CT) 112-VTVS31ASMF-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS31ASMF-HM3-08 |
Description | TVS DIODE 30.6VWM 51VC DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51V Clamp 7.51A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.6V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 51V | |
Current - Peak Pulse (10/1000µs) | 7.51A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 380pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.37000 | €0.37 |
10 | €0.24700 | €2.47 |
100 | €0.16730 | €16.73 |
500 | €0.13038 | €65.19 |
1 000 | €0.10465 | €104.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.08063 | €241.89 |
6 000 | €0.08042 | €482.52 |
Unit Price without VAT: | €0.37000 |
---|---|
Unit Price with VAT: | €0.46435 |