Direct

VSIB2040-E3/45 | |
|---|---|
DigiKey Part Number | VSIB2040-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | VSIB2040-E3/45 |
Description | BRIDGE RECT 1P 400V 3.5A GSIB-5S |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GSIB-5S |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GSIB-5S |
Technology Standard | Supplier Device Package GSIB-5S |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 3.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSIB2040-E3/45 | Vishay General Semiconductor - Diodes Division | 0 | GSIB2040-E3/45-ND | €1.34092 | Direct |


