
VS-VSKJ236/04PBF | |
---|---|
DigiKey Part Number | VS-VSKJ236/04PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKJ236/04PBF |
Description | DIODE MOD GP 400V 230A INTAPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 400 V 230A Chassis Mount INT-A-PAK (3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 230A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Mounting Type | Chassis Mount | |
Package / Case | INT-A-PAK (3) | |
Supplier Device Package | INT-A-PAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | €41.19067 | €617.86 |
Unit Price without VAT: | €41.19067 |
---|---|
Unit Price with VAT: | €51.69429 |