
VS-VSKJ166/08PBF | |
---|---|
DigiKey Part Number | 112-VS-VSKJ166/08PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKJ166/08PBF |
Description | DIODE MOD GP 800V 82.5A INTAPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 800 V 82.5A Chassis Mount INT-A-PAK (3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) (per Diode) | 82.5A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 mA @ 800 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | INT-A-PAK (3) | |
Supplier Device Package | INT-A-PAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €38.53000 | €38.53 |
15 | €27.76733 | €416.51 |
105 | €26.80629 | €2,814.66 |
Unit Price without VAT: | €38.53000 |
---|---|
Unit Price with VAT: | €48.35515 |