Direct

VS-UFB120FA40P | |
|---|---|
DigiKey Part Number | VS-UFB120FA40P-ND |
Manufacturer | |
Manufacturer Product Number | VS-UFB120FA40P |
Description | DIODE MODULE GP 400V 60A SOT-227 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 400 V 60A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 65 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 400 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SOT-227 |
Current - Average Rectified (Io) (per Diode) 60A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.37 V @ 60 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-UFB130FA40 | Vishay General Semiconductor - Diodes Division | 735 | VS-UFB130FA40-ND | €19.27000 | Direct |


