ST180S12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-ST180S12P0V

DigiKey Part Number
VS-ST180S12P0V-ND
Manufacturer
Manufacturer Product Number
VS-ST180S12P0V
Description
SCR 1.2KV 314A TO-209AB (TO-93)
Customer Reference
Detailed Description
SCR 1.2 kV 314 A Standard Recovery Chassis, Stud Mount TO-209AB (TO-93)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
150 mA
Voltage - On State (Vtm) (Max)
1.75 V
Current - On State (It (AV)) (Max)
200 A
Current - On State (It (RMS)) (Max)
314 A
Current - Hold (Ih) (Max)
600 mA
Current - Off State (Max)
30 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
5000A, 5230A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis, Stud Mount
Package / Case
TO-209AB, TO-93-4, Stud
Supplier Device Package
TO-209AB (TO-93)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.