
VS-SD403C04S10C | |
|---|---|
DigiKey Part Number | VS-SD403C04S10C-ND |
Manufacturer | |
Manufacturer Product Number | VS-SD403C04S10C |
Description | DIODE STD 400V 430A DO200AA APUK |
Customer Reference | |
Detailed Description | Diode 400 V 430A Clamp On DO-200AA, A-PUK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 430A | |
Voltage - Forward (Vf) (Max) @ If | 1.83 V @ 1350 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1 µs | |
Current - Reverse Leakage @ Vr | 35 mA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-200AA, A-PUK | |
Base Product Number |

