
VS-P431 | |
|---|---|
DigiKey Part Number | VS-P431-ND |
Manufacturer | |
Manufacturer Product Number | VS-P431 |
Description | SCR MODULE 400V 40A 8-PACE-PAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SCR Module 400 V 40 A Bridge, Single Phase - All SCRs Chassis Mount 8-PACE-PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Bridge, Single Phase - All SCRs | |
Number of SCRs, Diodes | 4 SCRs | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 40 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 60 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 385A, 400A | |
Current - Hold (Ih) (Max) | 130 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 8-PACE-PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €27.15500 | €271.55 |
| Unit Price without VAT: | €27.15500 |
|---|---|
| Unit Price with VAT: | €34.07953 |

