


VS-MBR360TR | |
---|---|
DigiKey Part Number | MBR360TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-MBR360TR |
Description | DIODE SCHOTTKY 60V 3A C-16 |
Customer Reference | |
Detailed Description | Diode 60 V 3A Through Hole C-16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | C-16 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |