Direct

VS-MBR2090CT-N3 | |
|---|---|
DigiKey Part Number | VS-MBR2090CT-N3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-MBR2090CT-N3 |
Description | DIODE ARR SCHOTT 90V 10A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 90 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 µA @ 90 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MBR2090CT-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-MBR2090CT-M3-ND | €0.88953 | Direct |


