Direct
Similar

VS-HFA04TB60-N3 | |
|---|---|
DigiKey Part Number | VS-HFA04TB60-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA04TB60-N3 |
Description | DIODE STANDARD 600V 4A TO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 42 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 4 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-HFA04TB60-M3 | Vishay General Semiconductor - Diodes Division | 3 756 | VS-HFA04TB60-M3GI-ND | €2.32000 | Direct |
| STTH15RQ06DY | STMicroelectronics | 892 | 497-17596-ND | €1.97000 | Similar |



