VS-GB90SA120U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 127
Unit Price: €37.84000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €37.42000
Datasheet
IGBT Module NPT Single 1200 V 149 A 862 W Chassis Mount SOT-227
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-GB90SA120U

DigiKey Part Number
VS-GB90SA120UGI-ND
Manufacturer
Manufacturer Product Number
VS-GB90SA120U
Description
IGBT MOD 1200V 149A 862W SOT-227
Customer Reference
Detailed Description
IGBT Module NPT Single 1200 V 149 A 862 W Chassis Mount SOT-227
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce(on) (Max) @ Vge, Ic
3.9V @ 15V, 75A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Collector Cutoff (Max)
250 µA
Packaging
Tube
Input
Standard
Part Status
Obsolete
NTC Thermistor
No
IGBT Type
NPT
Operating Temperature
-40°C ~ 150°C (TJ)
Configuration
Single
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
SOT-227-4
Current - Collector (Ic) (Max)
149 A
Supplier Device Package
SOT-227
Power - Max
862 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-GT90SA120UVishay General Semiconductor - Diodes Division127112-VS-GT90SA120U-ND€37.84000Similar
IXDN75N120IXYS0IXDN75N120-ND€37.42000Similar
Obsolete
This product is no longer manufactured. View Substitutes