Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-ETU1506STRLHM3 | |
|---|---|
DigiKey Part Number | VS-ETU1506STRLHM3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-ETU1506STRLHM3 |
Description | DIODE STANDARD 600V 15A TO263AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 40 ns |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 600 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 15 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-ETU1506-1HM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETU1506-1HM3-ND | €1.08412 | Parametric Equivalent |
| VS-ETU1506S-M3 | Vishay General Semiconductor - Diodes Division | 3 855 | 112-VS-ETU1506S-M3-ND | €2.58000 | Parametric Equivalent |
| VS-ETU1506STRRHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETU1506STRRHM3-ND | €1.00236 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €1.00236 | €801.89 |
| 1 600 | €0.93304 | €1,492.86 |
| 2 400 | €0.91279 | €2,190.70 |
| Unit Price without VAT: | €1.00236 |
|---|---|
| Unit Price with VAT: | €1.25796 |


