
VS-APU6006-N3 | |
|---|---|
DigiKey Part Number | 112-VS-APU6006-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-APU6006-N3 |
Description | DIODE STANDARD 600V 30A TO247AC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Series | Current - Reverse Leakage @ Vr 30 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-247AC |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2 V @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.43000 | €5.43 |
| 25 | €3.15920 | €78.98 |
| 100 | €2.61710 | €261.71 |
| 500 | €2.18318 | €1,091.59 |
| 1 000 | €2.04392 | €2,043.92 |
| 2 000 | €1.94999 | €3,899.98 |
| Unit Price without VAT: | €5.43000 |
|---|---|
| Unit Price with VAT: | €6.81465 |

