
VS-8EWS16STR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-8EWS16STR-M3TR-ND - Tape & Reel (TR) 112-VS-8EWS16STR-M3CT-ND - Cut Tape (CT) 112-VS-8EWS16STR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8EWS16STR-M3 |
Description | DIODE STANDARD 1600V 8A TO252AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.43000 | €3.43 |
| 10 | €2.25000 | €22.50 |
| 100 | €1.57490 | €157.49 |
| 500 | €1.28760 | €643.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.70811 | €1,416.22 |
| 4 000 | €0.66192 | €2,647.68 |
| 6 000 | €0.63840 | €3,830.40 |
| 10 000 | €0.62298 | €6,229.80 |
| Unit Price without VAT: | €3.43000 |
|---|---|
| Unit Price with VAT: | €4.30465 |

