14V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount LLP0603-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCUT03F1-HD0-G4-08

DigiKey Part Number
VCUT03F1-HD0-G4-08GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCUT03F1-HD0-G4-08
Description
TVS DIODE 3.3VWM 14VC LLP0603-2L
Customer Reference
Detailed Description
14V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount LLP0603-2L
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.3V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
60W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
14pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.