
VS-60MT120KPBF | |
|---|---|
DigiKey Part Number | VS-60MT120KPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-60MT120KPBF |
Description | BRIDGE RECT 3P 1.6KV 60A MT-K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount MT-K |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 60 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case MT-K Module |
Diode Type Three Phase | Supplier Device Package MT-K |
Technology Standard | Base Product Number |
Voltage - Peak Reverse (Max) 1.6 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €55.90000 | €55.90 |
| 15 | €41.20933 | €618.14 |
| 105 | €39.94029 | €4,193.73 |
| Unit Price without VAT: | €55.90000 |
|---|---|
| Unit Price with VAT: | €70.15450 |

