DO-5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-40HFL100S05M

DigiKey Part Number
VS-40HFL100S05M-ND
Manufacturer
Manufacturer Product Number
VS-40HFL100S05M
Description
DIODE STANDARD 1000V 40A DO203AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 1000 V 40A Chassis, Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
40A
Voltage - Forward (Vf) (Max) @ If
1.95 V @ 125.6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AB (DO-5)
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€14.81230€1,481.23
Manufacturers Standard Package
Unit Price without VAT:€14.81230
Unit Price with VAT:€18.58944