Diode Array 1 Pair Common Cathode 50 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 50 V 15A Through Hole TO-220-3

VS-30CTQ050-N3

DigiKey Part Number
VS-30CTQ050-N3-ND
Manufacturer
Manufacturer Product Number
VS-30CTQ050-N3
Description
DIODE ARR SCHOTT 50V 15A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 50 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
820 mV @ 30 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
800 µA @ 50 V
Part Status
Obsolete
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.