Similar

VS-30CTQ050-M3 | |
|---|---|
DigiKey Part Number | VS-30CTQ050-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-30CTQ050-M3 |
Description | DIODE ARR SCHOTT 50V 15A TO2203 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 820 mV @ 30 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 800 µA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR2050CT-G | Comchip Technology | 0 | MBR2050CT-G-ND | €0.43092 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.93627 | €7,490.16 |
| Unit Price without VAT: | €0.93627 |
|---|---|
| Unit Price with VAT: | €1.17502 |


