
VS-305UA250 | |
|---|---|
DigiKey Part Number | VS-305UA250-ND |
Manufacturer | |
Manufacturer Product Number | VS-305UA250 |
Description | DIODE STD 2500V 300A DO205AB |
Customer Reference | |
Detailed Description | Diode 2500 V 300A Stud Mount DO-205AB (DO-9) |
Category | Voltage - Forward (Vf) (Max) @ If 1.46 V @ 942 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-205AB (DO-9) |
Voltage - DC Reverse (Vr) (Max) 2500 V | Operating Temperature - Junction -40°C ~ 180°C |
Current - Average Rectified (Io) 300A | Base Product Number |

