
VS-26MB06 | |
|---|---|
DigiKey Part Number | VS-26MB06-ND |
Manufacturer | |
Manufacturer Product Number | VS-26MB06 |
Description | BRIDGE RECT 1PHASE 600V 25A D-34 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V QC Terminal D-34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 25 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 60 V | |
Operating Temperature | - | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, D-34 | |
Supplier Device Package | D-34 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €7.10300 | €142.06 |
| Unit Price without VAT: | €7.10300 |
|---|---|
| Unit Price with VAT: | €8.91427 |

