Direct
Similar
Similar
Similar

VS-25CTQ045STRRPBF | |
|---|---|
DigiKey Part Number | VS-25CTQ045STRRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-25CTQ045STRRPBF |
Description | DIODE ARR SCHOTT 45V 30A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 710 mV @ 30 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1.75 mA @ 45 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-25CTQ045STRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-25CTQ045STRR-M3-ND | €0.93648 | Direct |
| RBQ30NS45ATL | Rohm Semiconductor | 800 | 846-RBQ30NS45ATLCT-ND | €2.32000 | Similar |
| STPS2045CG-TR | STMicroelectronics | 1 324 | 497-15670-1-ND | €1.42000 | Similar |
| STPS2545CGY-TR | STMicroelectronics | 0 | STPS2545CGY-TR-ND | €0.49390 | Similar |





