
VS-10WQ045FNTR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-10WQ045FNTR-M3TR-ND - Tape & Reel (TR) 112-VS-10WQ045FNTR-M3CT-ND - Cut Tape (CT) 112-VS-10WQ045FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10WQ045FNTR-M3 |
Description | DIODE SCHOTTKY 45V 10A TO252AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Capacitance @ Vr, F | 760pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.69500 | €6.95 |
| 100 | €0.54600 | €54.60 |
| 500 | €0.42824 | €214.12 |
| 1 000 | €0.39037 | €390.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.32056 | €641.12 |
| 4 000 | €0.30624 | €1,224.96 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.35540 |

