
VIT3060G-E3/4W | |
|---|---|
DigiKey Part Number | VIT3060G-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VIT3060G-E3/4W |
Description | DIODE SCHOTTKY 60V 15A TO262AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Through Hole TO-262AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 850 µA @ 60 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-262AA |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 730 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.49910 | €3,992.80 |
| Unit Price without VAT: | €0.49910 |
|---|---|
| Unit Price with VAT: | €0.62637 |

