
VBUS05M2-HT1-G4-08 | |
|---|---|
DigiKey Part Number | VBUS05M2-HT1-G4-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VBUS05M2-HT1-G4-08 |
Description | TVS DIODE 5.5VWM 18VC LLP1006-3L |
Customer Reference | |
Detailed Description | 18V Clamp 3.6A Ipp Tvs Diode Surface Mount LLP1006-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 3.6A | |
Power - Peak Pulse | 65W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | ||
Base Product Number |

