



V8P6-M3/86A | |
|---|---|
DigiKey Part Number | 112-V8P6-M3/86ATR-ND - Tape & Reel (TR) 112-V8P6-M3/86ACT-ND - Cut Tape (CT) 112-V8P6-M3/86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8P6-M3/86A |
Description | DIODE SCHOTTKY 60V 4.2A TO277A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 4.2A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 610 mV @ 8 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 600 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 4.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.65000 | €6.50 |
| 100 | €0.42650 | €42.65 |
| 500 | €0.33028 | €165.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.28349 | €425.24 |
| 3 000 | €0.25991 | €779.73 |
| 4 500 | €0.24790 | €1,115.55 |
| 7 500 | €0.23441 | €1,758.08 |
| 10 500 | €0.22641 | €2,377.30 |
| 15 000 | €0.21865 | €3,279.75 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.30520 |

