
V60100P-E3/45 | |
|---|---|
DigiKey Part Number | V60100P-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | V60100P-E3/45 |
Description | DIODE ARR SCHOT 100V 30A TO247AD |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 790 mV @ 30 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 800 µA @ 100 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-3P-3, SC-65-3 |
Technology Schottky | Supplier Device Package TO-247AD (TO-3P) |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 30A |

