SLIM DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLIM DPAK
SLIM DPAK

V20PWM153HM3/I

DigiKey Part Number
112-V20PWM153HM3/ITR-ND - Tape & Reel (TR)
112-V20PWM153HM3/ICT-ND - Cut Tape (CT)
112-V20PWM153HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V20PWM153HM3/I
Description
DIODE SCHOTTKY 150V 20A SLIMDPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 20A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.12 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 150 V
Capacitance @ Vr, F
820pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.96000€0.96
10€0.66900€6.69
100€0.53760€53.76
500€0.42142€210.71
1 000€0.38403€384.03
2 000€0.36748€734.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500€0.31103€1,399.63
9 000€0.30023€2,702.07
Manufacturers Standard Package
Unit Price without VAT:€0.96000
Unit Price with VAT:€1.20480