


V15P12HM3/H | |
|---|---|
DigiKey Part Number | 112-V15P12HM3/HTR-ND - Tape & Reel (TR) 112-V15P12HM3/HCT-ND - Cut Tape (CT) 112-V15P12HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15P12HM3/H |
Description | DIODE SCHOTTKY 120V 15A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 120 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.65500 | €6.55 |
| 100 | €0.53760 | €53.76 |
| 500 | €0.42142 | €210.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.30583 | €458.75 |
| 3 000 | €0.30023 | €900.69 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.05420 |

