Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

UGF15JT-E3/45 | |
|---|---|
DigiKey Part Number | UGF15JT-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | UGF15JT-E3/45 |
Description | DIODE STANDARD 600V 15A ITO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole ITO-220AC |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 30 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package ITO-220AC |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-ETH1506FP-M3 | Vishay General Semiconductor - Diodes Division | 925 | VS-ETH1506FP-M3-ND | €2.70000 | Similar |
| BYC15X-600,127 | WeEn Semiconductors | 0 | BYC15X-600,127-ND | €0.57589 | Similar |
| MURF1560G | onsemi | 3 130 | MURF1560GOS-ND | €2.12000 | Similar |
| RFNL10TJ6SGC9 | Rohm Semiconductor | 921 | RFNL10TJ6SGC9-ND | €1.92000 | Similar |
| RFNL15TJ6SGC9 | Rohm Semiconductor | 388 | 846-RFNL15TJ6SGC9-ND | €2.24000 | Similar |









