Similar
Similar

UGB15HTHE3/45 | |
|---|---|
DigiKey Part Number | UGB15HTHE3/45-ND |
Manufacturer | |
Manufacturer Product Number | UGB15HTHE3/45 |
Description | DIODE ARRAY GP 500V TO263AB |
Customer Reference | |
Detailed Description | Diode Array 500 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Category | Current - Reverse Leakage @ Vr 30 µA @ 500 V |
Manufacturer Vishay General Semiconductor - Diodes Division | Operating Temperature - Junction -55°C ~ 150°C |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 500 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 15 A | Supplier Device Package TO-263AB (D2PAK) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-ETH1506SHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETH1506SHM3-ND | €1.13320 | Similar |
| STTH8R06GY-TR | STMicroelectronics | 2 722 | 497-12359-1-ND | €1.95000 | Similar |



