
UG1D-E3/54 | |
|---|---|
DigiKey Part Number | UG1D-E3/54GITR-ND - Tape & Reel (TR) UG1D-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UG1D-E3/54 |
Description | DIODE STANDARD 200V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.37400 | €3.74 |
| 100 | €0.23980 | €23.98 |
| 500 | €0.18182 | €90.91 |
| 1 000 | €0.16309 | €163.09 |
| 2 000 | €0.14731 | €294.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | €0.12866 | €707.63 |
| 11 000 | €0.11834 | €1,301.74 |
| 16 500 | €0.11308 | €1,865.82 |
| 27 500 | €0.10718 | €2,947.45 |
| 38 500 | €0.10368 | €3,991.68 |
| 55 000 | €0.10028 | €5,515.40 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.75300 |

