Zener Diode 33 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX33C-TR

DigiKey Part Number
112-TZX33C-TR-ND - Tape & Reel (TR)
112-TZX33C-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZX33C-TR
Description
DIODE ZENER 33V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
120 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 25 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 542
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.25700€2.57
100€0.16220€16.22
500€0.12132€60.66
1 000€0.10810€108.10
2 000€0.09695€193.90
5 000€0.08487€424.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.07740€774.00
20 000€0.07111€1,422.20
30 000€0.06791€2,037.30
50 000€0.06431€3,215.50
70 000€0.06218€4,352.60
100 000€0.06011€6,011.00
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.52710