Similar
Similar
Similar

TZQ5254B-GS08 | |
|---|---|
DigiKey Part Number | TZQ5254B-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZQ5254B-GS08 |
Description | DIODE ZENER 27V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 41 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 19 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5254BUR-1 | Microchip Technology | 0 | 1N5254BUR-1-ND | €3.15430 | Similar |
| BZV55-B27,115 | Nexperia USA Inc. | 397 | 1727-1621-1-ND | €0.20000 | Similar |
| CMHZ5254B TR PBFREE | Central Semiconductor Corp | 3 975 | 1514-CMHZ5254BTRPBFREECT-ND | €0.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | €0.06175 | €771.88 |
| 25 000 | €0.05675 | €1,418.75 |
| 37 500 | €0.05421 | €2,032.88 |
| 62 500 | €0.05134 | €3,208.75 |
| 87 500 | €0.04965 | €4,344.38 |
| 125 000 | €0.04887 | €6,108.75 |
| Unit Price without VAT: | €0.06175 |
|---|---|
| Unit Price with VAT: | €0.07750 |




