Similar
Similar

TZMA7V5-GS08 | |
|---|---|
DigiKey Part Number | TZMA7V5-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMA7V5-GS08 |
Description | DIODE ZENER 7.5V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW Surface Mount SOD-80 MiniMELF |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | €0.10911 | €1,363.88 |
| 25 000 | €0.10127 | €2,531.75 |
| 37 500 | €0.09727 | €3,647.62 |
| 62 500 | €0.09636 | €6,022.50 |
| Unit Price without VAT: | €0.10911 |
|---|---|
| Unit Price with VAT: | €0.13693 |


