
TZM5241B-GS08 | |
|---|---|
DigiKey Part Number | TZM5241B-GS08GITR-ND - Tape & Reel (TR) TZM5241B-GS08GICT-ND - Cut Tape (CT) TZM5241B-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5241B-GS08 |
Description | DIODE ZENER 11V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 22 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL5529B | Microchip Technology | 373 | CDLL5529B-ND | €3.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.23500 | €2.35 |
| 100 | €0.14840 | €14.84 |
| 500 | €0.11066 | €55.33 |
| 1 000 | €0.09845 | €98.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.08522 | €213.05 |
| 5 000 | €0.07701 | €385.05 |
| 7 500 | €0.07283 | €546.23 |
| 12 500 | €0.06813 | €851.62 |
| 17 500 | €0.06535 | €1,143.62 |
| 25 000 | €0.06264 | €1,566.00 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.47690 |

