TPSMP6.8AHM3/85A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.09745
Datasheet

Similar


Nexperia USA Inc.
In Stock: 541
Unit Price: €0.49000
Datasheet
10.5V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMP6.8AHM3/85A

DigiKey Part Number
TPSMP6.8AHM3/85A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMP6.8AHM3/85A
Description
TVS DIODE 5.8VWM 10.5V DO220AA
Customer Reference
Detailed Description
10.5V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
23.8A
Power - Peak Pulse
250W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-220AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types