TPSMP10AHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.11013
Datasheet
SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMP10AHM3_A/I

DigiKey Part Number
TPSMP10AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMP10AHM3_A/I
Description
TVS DIODE 8.55VWM 14.5V DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.5V Clamp 20.7A Ipp Tvs Diode Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
20.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-220AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.09414€941.40
20 000€0.08689€1,737.80
30 000€0.08320€2,496.00
50 000€0.07905€3,952.50
70 000€0.07827€5,478.90
Manufacturers Standard Package
Unit Price without VAT:€0.09414
Unit Price with VAT:€0.11815