TPSMA11HE3_A/H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3 553
Unit Price: €0.56000
Datasheet
Image for TPSMA11HE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMA11HE3_A/H

DigiKey Part Number
TPSMA11HE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMA11HE3_A/H
Description
TVS DIODE 8.92VWM 16.2V DO214AC
Customer Reference
Detailed Description
16.2V Clamp 24.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
24.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8.92V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
9.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
16.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSMA11AHE3_B/HVishay General Semiconductor - Diodes Division3 553112-TPSMA11AHE3_B/HCT-ND€0.56000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types