TLZ11B-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: €3.95270
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €3.66480
Datasheet
Zener Diode 11 V 500 mW Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ11B-GS18

DigiKey Part Number
TLZ11B-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLZ11B-GS18
Description
DIODE ZENER 11V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
40 nA @ 9.98 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.04456€445.60
20 000€0.04059€811.80
30 000€0.03858€1,157.40
50 000€0.03631€1,815.50
70 000€0.03496€2,447.20
100 000€0.03366€3,366.00
250 000€0.03166€7,915.00
Manufacturers Standard Package
Unit Price without VAT:€0.04456
Unit Price with VAT:€0.05592