
TLZ11B-GS08 | |
|---|---|
DigiKey Part Number | 112-TLZ11B-GS08TR-ND - Tape & Reel (TR) 112-TLZ11B-GS08CT-ND - Cut Tape (CT) 112-TLZ11B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ11B-GS08 |
Description | DIODE ZENER 11V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 40 nA @ 9.98 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16800 | €1.68 |
| 100 | €0.10490 | €10.49 |
| 500 | €0.07734 | €38.67 |
| 1 000 | €0.06844 | €68.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.05877 | €146.93 |
| 5 000 | €0.05277 | €263.85 |
| 7 500 | €0.04972 | €372.90 |
| 12 500 | €0.04628 | €578.50 |
| 17 500 | €0.04424 | €774.20 |
| 25 000 | €0.04226 | €1,056.50 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

