
TLZ11-GS18 | |
|---|---|
DigiKey Part Number | TLZ11-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ11-GS18 |
Description | DIODE ZENER 11V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04456 | €445.60 |
| 20 000 | €0.04059 | €811.80 |
| 30 000 | €0.03858 | €1,157.40 |
| 50 000 | €0.03631 | €1,815.50 |
| 70 000 | €0.03496 | €2,447.20 |
| 100 000 | €0.03366 | €3,366.00 |
| 250 000 | €0.03166 | €7,915.00 |
| Unit Price without VAT: | €0.04456 |
|---|---|
| Unit Price with VAT: | €0.05592 |

