
TLZ11-GS08 | |
|---|---|
DigiKey Part Number | TLZ11-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ11-GS08 |
Description | DIODE ZENER 11V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | €0.04285 | €535.62 |
| 25 000 | €0.03913 | €978.25 |
| 37 500 | €0.03723 | €1,396.12 |
| 62 500 | €0.03510 | €2,193.75 |
| 87 500 | €0.03384 | €2,961.00 |
| 125 000 | €0.03261 | €4,076.25 |
| Unit Price without VAT: | €0.04285 |
|---|---|
| Unit Price with VAT: | €0.05378 |

