


TA6L18AHM3/H | |
|---|---|
DigiKey Part Number | 112-TA6L18AHM3/HTR-ND - Tape & Reel (TR) 112-TA6L18AHM3/HCT-ND - Cut Tape (CT) 112-TA6L18AHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA6L18AHM3/H |
Description | TVS DIODE 15.3VWM 2 SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 23.5A Ipp Tvs Diode Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.13200 | €1.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | €0.12352 | €432.32 |
| 7 000 | €0.10765 | €753.55 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

