
ST3230C10R0 | |
|---|---|
DigiKey Part Number | ST3230C10R0-ND |
Manufacturer | |
Manufacturer Product Number | ST3230C10R0 |
Description | SCR 1KV 5970A R-PUK |
Customer Reference | |
Detailed Description | SCR 1 kV 5970 A Standard Recovery Chassis Mount R-Puk |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Off State | 1 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 4 V | |
Current - Gate Trigger (Igt) (Max) | 400 mA | |
Voltage - On State (Vtm) (Max) | 1.3 V | |
Current - On State (It (AV)) (Max) | 2785 A | |
Current - On State (It (RMS)) (Max) | 5970 A | |
Current - Off State (Max) | 250 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 61200A, 64000A | |
SCR Type | Standard Recovery | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | R-PUK | |
Supplier Device Package | R-Puk | |
Base Product Number |

