
SMP5.0A-M3/84A | |
|---|---|
DigiKey Part Number | SMP5.0A-M3/84AGITR-ND - Tape & Reel (TR) SMP5.0A-M3/84AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMP5.0A-M3/84A |
Description | TVS DIODE 5VWM 9.2VC DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.32600 | €3.26 |
| 100 | €0.20790 | €20.79 |
| 500 | €0.15678 | €78.39 |
| 1 000 | €0.14028 | €140.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11929 | €357.87 |
| 6 000 | €0.10871 | €652.26 |
| 9 000 | €0.10332 | €929.88 |
| 15 000 | €0.09726 | €1,458.90 |
| 21 000 | €0.09367 | €1,967.07 |
| 30 000 | €0.09018 | €2,705.40 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.66515 |



