


| SMF15A-HM3_A08 | |
|---|---|
| DigiKey Part Number | 112-SMF15A-HM3_A08TR-ND - Tape & Reel (TR) | 
| Manufacturer | Mitsubishi Electric Europe B.V. | 
| Manufacturer Product Number | SMF15A-HM3_A08 | 
| Description | TVS DIODE 15VWM 24.4VC DO219AB | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount DO-219AB (SMF) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 15V | |
| Voltage - Breakdown (Min) | 16.7V | |
| Voltage - Clamping (Max) @ Ipp | 24.4V | |
| Current - Peak Pulse (10/1000µs) | 8.2A | |
| Power - Peak Pulse | 200W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | 367pF @ 1MHz | |
| Operating Temperature | -65°C ~ 175°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-219AB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30 000 | €0.08025 | €2,407.50 | 
| 60 000 | €0.07506 | €4,503.60 | 
| Unit Price without VAT: | €0.08025 | 
|---|---|
| Unit Price with VAT: | €0.10071 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland