


SMF15A-HM3-08 | |
|---|---|
DigiKey Part Number | 112-SMF15A-HM3-08TR-ND - Tape & Reel (TR) 112-SMF15A-HM3-08CT-ND - Cut Tape (CT) 112-SMF15A-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF15A-HM3-08 |
Description | TVS DIODE 15VWM 24.4VC DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 367pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27700 | €2.77 |
| 100 | €0.17610 | €17.61 |
| 500 | €0.13234 | €66.17 |
| 1 000 | €0.11822 | €118.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.08521 | €255.63 |
| 6 000 | €0.07751 | €465.06 |
| 9 000 | €0.07358 | €662.22 |
| 15 000 | €0.06970 | €1,045.50 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.56475 |

