
SMBJ75CA-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ75CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ75CA-E3/52GICT-ND - Cut Tape (CT) SMBJ75CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ75CA-E3/52 |
Description | TVS DIODE 75VWM 121VC DO214AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.23200 | €2.32 |
| 100 | €0.16200 | €16.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.07459 | €55.94 |
| 1 500 | €0.07427 | €111.41 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

